You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD74HCT132E

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74HCT132

TEXAS INSTRUMENTS CD74HCT132E
TEXAS INSTRUMENTS CD74HCT132E
TEXAS INSTRUMENTS CD74HCT132E
TEXAS INSTRUMENTS CD74HCT132E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT132E
Order Code:
3006465
Product Range
74HCT132

Product Range Selector (74HCT132)

See all from this product range

Product Overview

The CD74HCT132E is a high speed CMOS logic quad Schmitt-triggered 2-input NAND Gate. The device logic gates utilizes silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. This device have the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • Unlimited input rise and fall times
  • Exceptionally high noise immunity
  • 10ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS input compatibility

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Quad

:
2Inputs

:
14Pins

:
DIP

:
74HCT132

:
74HCT

:
4.5V

:
5.5V

:
With Schmitt Trigger Input

:
4mA

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

22 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£0.71 ( ex VAT  ) £0.852 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.71 £0.852
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.595 £0.7140
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.384 £0.4608
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.327 £0.3924
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.262 £0.3144
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --