You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT123M .

Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

CD74HCT123M . - Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT123M .
Order Code:
1103134

Alternatives for CD74HCT123M .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

NEXPERIA

Monostable Multivibrator, 74HCT123, 30 ns, 4 mA, 4.5 V to 5.5 V, SOIC-16

     
Restricted Item Add

Product Overview

The CD74HCT123M is a dual Monostable Multivibrator with RESETs. It is a retriggerable and differ only in that the 123 types can be triggered by a negative to positive RESET pulse, whereas the 423 types do not have this feature. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the A\ and B inputs occur at a particular voltage level and is not related to the rise and fall times of the trigger pulses. Once triggered, the output pulse width may be extended by retriggering inputs A\ and B. The output pulse can be terminated by a low level on the RESET (R) pin. Trailing edge triggering (A)\ and leading edge triggering (B) inputs are provided for triggering from either edge of the input pulse. If either Mono is not used each input on the unused device (A\, B and R\) must be terminated high or low.
  • Overriding reset terminates output pulse
  • Triggering from the leading or trailing edge
  • Separate resets
  • Wide range of output-pulse widths
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic IC
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT123

:
Retriggerable Monostable

:
4mA

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
25ns

:
74HCT

:
74123

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.408

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.332
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.255
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.236
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.