You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT123E .

Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, DIP-16

CD74HCT123E . - Monostable Multivibrator, 74HCT123, 25 ns, 4 mA, 4.5 V to 5.5 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT123E .
Order Code:
1105971

Product Overview

The CD74HCT123E is a dual Monostable Multivibrator with RESETs. It is a retriggerable and differ only in that the 123 types can be triggered by a negative to positive RESET pulse, whereas the 423 types do not have this feature. An external resistor (RX) and an external capacitor (CX) control the timing and the accuracy for the circuit. Adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q\ terminals. Pulse triggering on the A\ and B inputs occur at a particular voltage level and is not related to the rise and fall times of the trigger pulses. Once triggered, the output pulse width may be extended by retriggering inputs A\ and B. The output pulse can be terminated by a low level on the RESET (R) pin. Trailing edge triggering (A)\ and leading edge triggering (B) inputs are provided for triggering from either edge of the input pulse. If either mono is not used each input on the unused device (A\, B and R\) must be terminated high or low.
  • Overriding reset terminates output pulse
  • Triggering from the leading or trailing edge
  • Separate resets
  • Wide range of output-pulse widths
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic IC
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT123

:
Retriggerable Monostable

:
4mA

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
25ns

:
74HCT

:
74123

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

4,896 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.409

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.409
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.368
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.327
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.313
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.257
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.181
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.158
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.