You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CD74HCT00E .

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74HCT00

CD74HCT00E . - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74HCT00
CD74HCT00E . - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 74HCT00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT00E .
Order Code:
1105962
Product Range
74HCT00

Product Range Selector (74HCT00)

See all from this product range

Alternatives for CD74HCT00E .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Gate / Inverter Logic IC

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD74HCT00E is a high speed CMOS logic quad 2-input NAND Gate. The device logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The 74HCT logic family is functionally pin compatible with the standard 74LS logic family.
  • CMOS input compatibility
  • Direct LSTTL input logic compatibility
  • 7ns Propagation delay (tPD)
  • Buffered inputs
  • Significant power reduction compared to LSTTL logic Ices
  • Balanced propagation delay and transition times
  • Alternate source is Philips/Signetics

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Quad

:
2

:
14Pins

:
DIP

:
74HCT00

:
74HCT

:
4.5V

:
5.5V

:
Without Schmitt Trigger Input

:
4mA

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.342 ( ex VAT  ) £0.4104 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.342 £0.4104
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.285 £0.3420
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.228 £0.2736
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.225 £0.2700
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.221 £0.2652
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.166 £0.1992
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange