You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC595E .

Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

CD74HC595E . - Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC595E .
Order Code:
1750218

Product Overview

The CD74HC595E is a 8-bit Shift Register with 3-state output registers. It contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage registers. The shift register has a direct overriding clear (SRCLR\) input, serial (SER) input and serial output for cascading. When the OE\ input is high, the outputs are in the high-impedance state. Both the shift register clock (SRCLK) and storage register clock (RCLK) are positive-edge triggered. If both clocks are connected together, the shift register always is one clock pulse ahead of the storage register.
  • High-current 3-state outputs can drive up to 15 LSTTL loads
  • Shift register has direct clear
  • Typical tpd = 14ns
  • ±6mA Output drive at 5V
  • 1µA Maximum low input current
  • 80µA Maximum low power consumption

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC595

:
Serial to Parallel

:
1 Element

:
8bit

:
DIP

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
74595

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

£0.503

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.503
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.419
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.335
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.