You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4094M96 .

Shift Register, HC Family, High-Speed CMOS, 74HC4094, Serial to Parallel, Serial to Serial

CD74HC4094M96 . - Shift Register, HC Family, High-Speed CMOS, 74HC4094, Serial to Parallel, Serial to Serial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4094M96 .
Order Code:
2854496RL

Product Overview

The CD74HC4094M96 is a 8-stage serial Shift Register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered three-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the Strobe input is high. Data in the storage register appears at the outputs whenever the OE signal is high. Two serial outputs are available for cascading a number of these devices. Data is available at the QS1 serial output terminal on positive clock edges to allow for high-speed operation in cascaded system in which the clock rise time is fast. The same serial information, available at the QS2 terminal on the next negative clock edge, provides a means for cascading these devices when the clock rise time is slow.
  • Buffered inputs
  • Separate serial outputs synchronous to both positive and negative clock edges for cascading
  • Fanout (over temperature range)
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4094

:
Serial to Parallel, Serial to Serial

:
1 Element

:
8bit

:
SOIC

:
16Pins

:
2V

:
6V

:
Tri State

:
74HC

:
744094

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2854496 Check stock

No Longer Stocked

£0.284

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
50+ £0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.