You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4075M .

OR Gate, 74HC4075, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

CD74HC4075M . - OR Gate, 74HC4075, 3 Input, 5.2 mA, 2 V to 6 V, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4075M .
Order Code:
9589570

Product Overview

The CD74HC4075M is a high speed triple 3-input OR Gate. The logic gates utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device have the ability to drive 10 LSTTL loads.
  • Buffered inputs
  • 8ns Propagation delay
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • 30% High noise immunity
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information


:
74HC4075

:
OR

:
5.2mA

:
3

:
2V

:
6V

:
SOIC

:
14Pins

:
74HC

:
744075

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.347

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.347
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.