You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4066PWR .

Analogue Switch, Quad Channel, 4 Channels, SPST, 70 ohm, 2V to 10V, TSSOP, 14 Pins

CD74HC4066PWR . - Analogue Switch, Quad Channel, 4 Channels, SPST, 70 ohm, 2V to 10V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4066PWR .
Order Code:
2342309RL

Product Overview

The CD74HC4066PWR is a single-pole single-throw (SPST) high speed logic quad bilateral CMOS Analog Switch contains four independent digitally controlled analog switches that use silicon-gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. This switch features the characteristic linear "ON" resistance of the metal-gate CD4066B. Each switch is turned on by a high-level voltage on its control input.
  • Fast switching and propagation delay times
  • Low OFF leakage current
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
SPST

:
70ohm

:
2V to 10V

:
TSSOP

:
14Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2342309 Check stock

386 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

£0.123

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ £0.123
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2342309) x 0.123 = £18.45
Total Price: £18.45
150 (Re-reel 2342309RL) x 0.123 = £18.45
Total Price: £18.45
Choose your packaging preference
2342309
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange