You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4060E .

Binary Counter, HC Family, 35 MHz, 2 V to 6 V, DIP-16

CD74HC4060E . - Binary Counter, HC Family, 35 MHz, 2 V to 6 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4060E .
Order Code:
1739759

Product Overview

The CD74HC4060E is a 14-stage high speed CMOS Binary Counter with oscillator. It consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC or crystal oscillator circuits. A Master Reset input is provided which resets the counter to the all-0's state and disables the oscillator. A high level on the MR line accomplishes the reset function. All counter stages are master-slave flip-flops. The state of the counter is advanced one step in binary order on the negative transition. All inputs and outputs are buffered. Schmitt trigger action on the input-pulse-line permits unlimited rise and fall times. In order to achieve a symmetrical waveform in the oscillator section the HCT4060 input pulse switch points are the same as in the HC4060, only the MR input in the HCT4060 has TTL switching levels.
  • Onboard oscillator
  • Common reset
  • Negative edge clocking
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Load standard outputs
  • 15 LSTTL Load bus driver outputs

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4060

:
Binary

:
35MHz

:
14

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
744060

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

57 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.384

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.384
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.346
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.307
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.