You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HC4053PW

Analog Multiplexer, 2:1, 3 Circuits, 130 ohm, 16 µA, 2V to 6V, TSSOP-16

CD74HC4053PW - Analog Multiplexer, 2:1, 3 Circuits, 130 ohm, 16 µA, 2V to 6V, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC4053PW
Order Code:
3009603

Product Overview

The CD74HC4053PW is a Digitally Controlled Analog Switch that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
  • ±5V Maximum wide analog input voltage range
  • 7R Typical (VCC-VEE = 4.5V), 40R Typical (VCC-VEE = 9V) low ON resistance
  • Low crosstalk between switches
  • Fast switching and propagation speeds
  • Break-before-make switching
  • 0 to 10V Switch voltage
  • VIL = 0.8V Maximum, VIH = 2V Minimum Direct LSTTL input logic compatibility
  • CMOS input compatibility II <=1 µA at VOL, VOH

Applications

Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation

Product Information


:
2:1

:
3Circuits

:
130ohm

:
2V to 6V

:
TSSOP

:
16Pins

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

3,824 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.336

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.336
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.295
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.217
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.197
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.163
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.154
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.136
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.