You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD74HC165E - 

Shift Register, HC Family, 74HC165, Parallel to Serial, 1 Element, 8 bit, DIP, 16 Pins

CD74HC165E - Shift Register, HC Family, 74HC165, Parallel to Serial, 1 Element, 8 bit, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC165E
Order Code:
1740096
Technical Datasheet:
CD74HC165E Datasheet
See all Technical Docs

Product Overview

The CD74HC165E is a 8-bit CMOS parallel-in/serial-out Shift Register with the complementary serial outputs (Q7 and Q7\) available from the last stage. When the parallel load (PL\) input is low, parallel data from the D0 to D7 inputs are loaded into the register asynchronously. When the PL\ is high, data enters the register serially at the DS input and shifts one place to the right (Q0 → Q1 → Q2, etc.) with each positive-going clock transition. This feature allows parallel-to-serial converter expansion by typing the Q7 output to the DS input of the succeeding device. For predictable operation the low-to-high transition of CE\ should only take place while CP is high. Also, CP and CE\ should be low before the low-to-high transition of PL to prevent shifting the data when PL\ goes high.
  • Buffered inputs
  • Asynchronous parallel load
  • Complementary outputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • High noise immunity
  • Direct LSTTL input logic compatibility
  • CMOS Input compatibility
  • 10 LSTTL Loads standard outputs
  • 15 LSTTL Loads bus driver outputs

Applications

Communications & Networking

Product Information

:
74HC165
:
Parallel to Serial
:
1 Element
:
8bit
:
DIP
:
16Pins
:
2V
:
6V
:
Differential
:
74HC
:
74165
:
-55°C
:
125°C
:
-
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CD74HC165E

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

5+ £0.342   50+ £0.301   100+ £0.184   250+ £0.163   500+ £0.143   1000+ £0.122   5000+ £0.118   10000+ £0.113   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.436

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.436
 
50+ £0.358
 
100+ £0.279
 
250+ £0.254
 
500+ £0.228
 
1000+ £0.203
 
2500+ £0.193
 
5000+ £0.183
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.