You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD4093BE - 

NAND Gate, Schmitt Trigger, CD4093, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4093BE - NAND Gate, Schmitt Trigger, CD4093, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4093BE - NAND Gate, Schmitt Trigger, CD4093, 2 Input, 6.8 mA, 3 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4093BE
Order Code:
1106117
Product Range
CD4000 LOGIC Series
Technical Datasheet:
CD4093BE Datasheet
See all Technical Docs

Product Overview

CD4093BE consists of four Schmitt trigger circuits. Each circuit functions as a two input NAND gate with Schmitt trigger action on both inputs. The gate switches at different points for positive- and negative-going signals. The difference between the positive voltage (VP) and the negative voltage (VN) is defined as hysteresis voltage (VH).
  • Schmitt trigger action on each input with no external components
  • Hysteresis voltage typically 0.9 V at VDD = 5V and 2.3V at VDD = 10V
  • Noise immunity greater than 50%
  • No limit on input rise and fall times
  • Standardised, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package temperature range, 100nA at 18V and 25°C

Applications

Clock & Timing, Consumer Electronics, Embedded Design & Development

Product Information

:
CD4093
:
NAND Schmitt Trigger
:
6.8mA
:
2
:
3V
:
18V
:
DIP
:
14Pins
:
CD4000
:
4093
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
-
:
MSL 1 - Unlimited
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

28,104 In stock

28,104 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.344

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.344
 
50+ £0.303
 
100+ £0.185
 
250+ £0.164
 
500+ £0.143
 
1000+ £0.122
 
5000+ £0.116
 
10000+ £0.11
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.