You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4051BM96

Multiplexer, 8 Channels, 1:8, 3 V to 20 V, SOIC-16

CD4051BM96 - Multiplexer, 8 Channels, 1:8, 3 V to 20 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4051BM96
Order Code:
2435649

Alternatives for CD4051BM96

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ON SEMICONDUCTOR

Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 280 ohm, 3V to 18V, SOIC-16

Re-reel
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD4051BM96 is a CMOS single 8-channel Analogue Multiplexer/Demultiplexer with logic-level conversion, digitally-controlled analogue switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD - VSS and VDD - VEE supply-voltage ranges, independent of the logic state of the control signals.
  • 3 to 20V Digital, <=20VP-P analogue, wide range of digital and analogue signal levels
  • Low ON resistance, 125R over 15VP-P signal input range for VDD - VEE = 18V
  • High OFF resistance, channel leakage of ±100pA (typical) at VDD - VEE = 18V
  • Logic-level conversion for digital addressing signals of 3 to 20V (VDD - VSS = 3 to 20V)
  • Binary address decoding on chip
  • 5, 10 and 15V Parametric ratings
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • Break-before-make switching eliminates channel overlap
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Consumer Electronics, Audio, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

No Longer Stocked

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.132

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ £0.132
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.