You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4049UBDR - 

Buffer, CD4049, 6 Input, 18 V to 3 V, SOIC-16

CD4049UBDR - Buffer, CD4049, 6 Input, 18 V to 3 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4049UBDR
Order Code:
2435644

Product Overview

The CD4049UBDR is a CMOS Hex inverting Buffer/Converter. The device features logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. The CD4049UB is designated as replacement for CD4009UB. Because the CD4049UB require only one power supply, they are preferred over the CD4009UB and should be used in place of the CD4009UB in all inverter, current driver or logic-level conversion applications. In these applications the CD4049UB is pin compatible with the CD4009UB and can be substituted for these devices in existing as well as in new designs.
  • High sink current for driving 2 TTL loads
  • High-to-low level logic conversion
  • 100% Tested for quiescent current at 20V
  • 1µA Maximum input current
  • 5V, 10V and 15V Parametric ratings
  • Green product and no Sb/Br

Applications

Aerospace, Defence, Military

Product Information

:
CD4049
:
Buffer Inverting
:
-
:
6
:
18V
:
3V
:
SOIC
:
16Pins
:
CD4000
:
4049
:
-55°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£0.106

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.10
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.0949
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange