You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD4046BE .

PLL, 2.4 MHz, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4046BE .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4046BE .
Order Code:
1106104
Product Range
CD4000 LOGIC

Product Range Selector (CD4000 LOGIC)

See all from this product range

Alternatives for CD4046BE .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

PLL, 2.4 MHz, 3 V to 18 V, DIP-16

Date/Lot Code
Each
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD4046BE is a CMOS micropower phase locked loop (PLL) in 16 pin DIP package. It consists of low power, linear voltage controlled oscillator (VCO) and two different phase comparators having common signal input amplifier and common comparator input. A 5.2V zener diode is provided for supply regulation if necessary.
  • Very low power consumption of 70µW at VCO fo = 10KHz and VDD = 5V
  • Maximum operating frequency of 2.4MHz at VDD = 15V and R1 = 5Kohm
  • Low frequency drift of 0.04%/°C at VDD = 10V
  • Supply voltage range from 3V to 18V
  • VCO inhibit control for ON-OFF keying and ultra low standby power consumption
  • Source follower output of VCO control input (demodulation output)
  • Standardized, symmetrical output characteristics
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range from -55°C to 125°C

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VCO

:
2.4MHz

:
16Pins

:
DIP

:
3V

:
18V

:
-55°C

:
125°C

:
CD4000 LOGIC


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£0.385 ( ex VAT  ) £0.462 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.385 £0.462
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.34 £0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.213 £0.2556
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.189 £0.2268
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.165 £0.198
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.141 £0.1692
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.135 £0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.128 £0.1536
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --