You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

CD40192BE . - BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40192BE .
Order Code:
1470795
Product Range
CD4000 LOGIC Series

Product Overview

The CD40192BE is a CMOS presettable BCD Up/Down Counter for use with multistage ripple counting and synchronous frequency dividers. This device consists of 4 synchronously clocked, gated D type flip-flops connected as a counter. The inputs consist of 4 individual jam lines, a preset/enable/control, individual clock up and clock down signals and a master reset. Four buffered Q signal outputs as well as carry/and borrow/outputs for multiple-stage counting schemes are provided. The counter is cleared so that all outputs are in a low state by a high on the reset line. A reset is accomplished asynchronously with the clock. Each output is individually programmable asynchronously with the clock to the level on the corresponding jam input when the preset/enable/control is low. The counter counts up one count on the positive clock edge of the clock up signal provided the clock down line is high.
  • Individual clock lines for counting up or counting down
  • Synchronous high-speed carry and borrow propagation delays for cascading
  • Asynchronous reset and preset capability
  • Standardized and symmetrical output characteristics
  • 100% Tested for quiescent current at 20V

Applications

Industrial

Product Information


:
CD40192

:
BCD, Up / Down

:
11MHz

:
9

:
DIP

:
16Pins

:
3V

:
18V

:
CD4000

:
40192

:
-55°C

:
125°C

:
CD4000 LOGIC Series

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CD40192BE .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.409   50+ £0.357   100+ £0.227   250+ £0.226   500+ £0.224   1000+ £0.173   2500+ £0.15   5000+ £0.139   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

3119746 - BCD Up / Down Counter, 11 MHz, 3 V to 18 V, DIP-16

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.105

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.105
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.