You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD4017BE - 

Decade Counter / Divider, 11 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

CD4017BE - Decade Counter / Divider, 11 MHz, 1 Gate, 1 Input, 3 V to 18 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4017BE
Order Code:
1106100
Product Range
CD4000 LOGIC Series
Technical Datasheet:
CD4017BE Datasheet
See all Technical Docs

Product Overview

The CD4017B is a 5-stage Johnson counter with 10 decoded outputs. Inputs include a CLOCK, a RESET, and a CLOCK INHIBIT signal. Schmitt trigger action in the CLOCK input circuit provides pulse shaping that allows unlimited clock input pulse rise and fall times. This counter has an advanced one count at the positive clock signal transition if the CLOCK INHIBIT signal is low. Use of the Johnson counter configuration permits high-speed operation, 2-input decode-gating and spike-free decoded outputs. Anti-lock gating is provided, thus assuring proper counting sequence.
  • 5-V, 10-V, and 15-V parametric ratings
  • Fully static operation
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20 V
  • Meets all requirements of JEDEC tentative standard No. 13B

Applications

Clock & Timing, Embedded Design & Development, System Monitoring, Sensing & Instrumentation, Automation & Process Control

Product Information

:
CD4017
:
Decade / Divider
:
11MHz
:
5
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4017
:
-55°C
:
125°C
:
CD4000 LOGIC Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

5,196 In stock

5,195 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.372

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.372
 
50+ £0.328
 
100+ £0.199
 
250+ £0.177
 
500+ £0.154
 
1000+ £0.132
 
5000+ £0.126
 
10000+ £0.119
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.