You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD4012BE .

NAND Gate, CD4012, 4 Input, 6.8 mA, 3 V to 18 V, DIP-14

CD4012BE . - NAND Gate, CD4012, 4 Input, 6.8 mA, 3 V to 18 V, DIP-14
CD4012BE . - NAND Gate, CD4012, 4 Input, 6.8 mA, 3 V to 18 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4012BE .
Order Code:
1121599
Product Range
CD4000 LOGIC Series

Product Overview

The CD4012BE is a CMOS dual 4-input NAND Gate provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered. Meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of "B" series CMOS devices".
  • Propagation delay time = 60ns (typ.) at CL = 50pF, VDD = 10V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V
  • 100% Tested for quiescent current at 20V

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4012

:
NAND

:
6.8mA

:
4

:
3V

:
18V

:
DIP

:
14Pins

:
CD4000

:
4012

:
-55°C

:
125°C

:
CD4000 LOGIC Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

2 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.314

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.314
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.