You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD40107BE .

Logic IC, NAND Gate, Dual, 2 Inputs, 8 Pins, DIP, 40107

TEXAS INSTRUMENTS CD40107BE .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD40107BE .
Order Code:
1121598
Product Range
40107

Product Range Selector (40107)

See all from this product range

Alternatives for CD40107BE .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD40107BE is a CMOS dual 2-input NAND Buffer/Driver containing two independent 2-input NAND buffers with open-drain single n-channel transistor outputs. This device features a wired-OR capability and high output sink current capability (136mA typ. at VDD = 10V, VDS= 1V). It meets all requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NAND Gate

:
Dual

:
2

:
8Pins

:
DIP

:
40107

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
136mA

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£0.334 ( ex VAT  ) £0.4008 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.334 £0.4008
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.274 £0.3288
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.213 £0.2556
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.212 £0.2544
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange