You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD4009UBE .

Buffer/Converter, CD4009, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4009UBE .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4009UBE .
Order Code:
1739562
Product Range
CD4000 LOGIC Series

Product Range Selector (CD4000 LOGIC Series)

See all from this product range

Alternatives for CD4009UBE .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Buffer/Converter, CD4009, 3 V to 18 V, DIP-16

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The CD4009UBE is a Hex Buffer/Converter may be used as CMOS to TTL or DTL logic-level converter or CMOS high-sink-current driver. It features maximum input current of 1µA at 18V over full temperature range, 100nA at 18V and 25°C.
  • 100% Tested for quiescent current at 20V
  • 5/10/15V Parametric ratings
  • Green product and no Sib/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Inverting

:
CD4009

:
DIP

:
16Pins

:
3V

:
18V

:
CD4000

:
4009

:
-55°C

:
125°C

:
CD4000 LOGIC Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£0.316 ( ex VAT  ) £0.3792 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.316 £0.3792
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --