You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Development Kit, CC1200 High Performance RF Transceiver, 420 MHz - 470 MHz, (2x) Pulse Antennas

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1200EMK-420-470 .
Order Code:
2345427

Product Overview

The CC1200EMK-420-470 evaluation module kit for 420MHz to 470MHz, can be used in conjunction with the CC1200 development Kit to evaluate the operation of the CC1200 in the mentioned frequency range. The CC1200 is a fully integrated single chip radio transceiver designed for high performance at very low power and low voltage operation in cost effective wireless systems. All filters are integrated, removing the need for costly external SAW and IF filters. The device is mainly intended for the Industrial, Scientific and Medical and short range device frequency bands at 164MHz to 190MHz, 410MHz to 475MHz and 820MHz to 950MHz. The CC1200 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake On Radio. The CC1200 main operating parameters can be controlled via an SPI interface. In a typical system, the CC1200 will be used together with a microcontroller and only few external passive components.
  • High performance single chip transceiver
  • Excellent receiver sensitivity
  • Blocking performance: 86dB at 10MHz
  • Adjacent channel selectivity: up to 60dB at 12.5KHz offset
  • Programmable output power up to 16dBm with 0.4dB step size
  • Supports up to 1.25Mbps data rate in transmit and receive
  • Advanced digital signal processing for improved sync detect performance
  • Support for seamless integration with the CC1190
  • Digital RSSI measurement
  • Built in coding gain support for increased range and robustness

Applications

Building Automation, Security, Wireless, System Monitoring, Industrial, Communications & Networking, Medical, Metering

Contents

Two CC1200 Evaluation Modules for 420MHz to 470MHz, Antennas.

Footnotes

The CC1200DK is required for operation and needs to be ordered separately.

Product Information


:
Texas Instruments

:
CC1200

:
Wireless Connectivity

:
RF Transceiver

:
Evaluation Module 2 x CC1200, Antennas

:
-

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for CC1200EMK-420-470 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £85.15  

 
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

3125536 -

View all alternatives / recommendations
£81.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £81.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.