You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CC1120EMK-420-470 .

Evaluation Kit, CC1120 RF Transceiver, Whip Antenna, 420 MHz - 470 MHz

CC1120EMK-420-470 . - Evaluation Kit, CC1120 RF Transceiver, Whip Antenna, 420 MHz - 470 MHz
CC1120EMK-420-470 . - Evaluation Kit, CC1120 RF Transceiver, Whip Antenna, 420 MHz - 470 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1120EMK-420-470 .
Order Code:
2334591

Product Overview

The CC1120EMK-420-470 evaluation module kit for 420-470MHz can be used in conjunction with the CC1120 development kit to evaluate the performance of the Performance Line RF IC at this particular frequency. The CC1120 is a fully integrated single chip radio transceiver designed for high performance at low power and low voltage operation in cost effective wireless systems. All filters are integrated, removing the need for costly external SAW and IF filters. The CC1120 provides extensive hardware support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake On Radio. The CC1120 main operating parameters can be controlled via an SPI interface.
  • Adjacent channel selectivity 65dB at 12.5kHz offset
  • Excellent receiver sensitivity
  • Low phase noise
  • High spectral efficiency
  • Automatic output power ramping

Applications

Wireless, Security, Automation & Process Control, Industrial, Medical, Sensing & Instrumentation

Contents

2 CC1120 Evaluation Modules for 420-470MHz , Whip antennas from Pulse

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CC1120

:
Wireless Connectivity

:
RF Transceiver

:
2 CC1120 Evaluation Modules, 2 Antenna
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
£95.67 ( ex VAT  ) £114.804 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £95.67 £114.804