You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ51013ARHLT

Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20

BQ51013ARHLT - Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20
BQ51013ARHLT - Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20
BQ51013ARHLT - Wireless Power Receiver, Qi v1.0 Communication Protocol, 2 V to 10 V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ51013ARHLT
Order Code:
2146062

Product Overview

Integrated wireless power supply receiver with 5V regulated supply. The device provides AC/DC power conversion while integrating the digital control required to comply with Qi v1.0 communication protocol. Together with the bq500210 transmitter controller, this device enables a complete contact-less power transfer system for a wireless power supply solution. It integrates a low impedance full synchronous rectifier, low dropout regulator, digital control and accurate voltage and current loops. The entire power stage (rectifier and LDO) use low resistive NMOS FET's to ensures high efficiency and low power dissipation. Typically used in cell phones, smart phones, headsets, digital cameras, portable media players and hand held devices.
  • Dynamic rectifier control for improved load transient response
  • Dynamic efficiency scaling for optimized performance over any range of output power
  • Adaptive communication limit for robust communication
  • Supports 20V maximum input
  • Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
  • Multifunction NTC and control pin
  • Programmable termination pin
  • Stand-alone digital controller

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver

:
WPC 1.0 Compliant

:
5W

:
0°C to 125°C

:
VQFN

:
20Pins

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£4.20 ( ex VAT  ) £5.04 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.20 £5.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.40 £4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.20 £3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.99 £3.588
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.79 £3.348
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.61 £3.132
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.20 £2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.93 £2.316
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange