You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BQ501210RGCT

Wireless Power Transmitter Manager, 3 V to 3.6 V in, VQFN-64

BQ501210RGCT - Wireless Power Transmitter Manager, 3 V to 3.6 V in, VQFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ501210RGCT
Order Code:
2617072
Product Range
BQ501210 Series

Product Range Selector (BQ501210 Series)

See all from this product range

Product Overview

Wireless power transmitter manager integrates the logic functions required to wirelessly transfer power to a WPC-compliant receiver. It is an intelligent device that periodically pings the surrounding environment for available devices to be powered, detects if a foreign metal object is present on the charging pad, monitors all communication from the device being wirelessly powered and adjusts power applied to the transmitter coil per feedback received from the powered device. The IC uses a rail voltage control scheme instead of the traditional frequency control to adjust the amount of power delivered to the receiver. Typically used in smart phones, tablets and other handhelds, point-of-sale devices, custom wireless power applications.
  • 12V to 19V input voltage range
  • Dynamic power limiting (DPL) allows operation from weak supplies
  • Conforms to WPC MP-A5 transmitter type specification
  • Enhanced foreign objection detection (FOD) implementation with FOD ping
  • Bi-directional communication
  • Support fast charge operation with compatible receivers
  • Digital demodulation reduces components and simplifies circuitry
  • 10 configurable LED modes to indicate charging state and fault status

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.2 Compliant

:
15W

:
-40°C to 85°C

:
VQFN

:
64Pins

:
BQ501210 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2617072RL Check stock

No Longer Stocked

£4.03 ( ex VAT  ) £4.836 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.03 £4.836
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.65 £4.380
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.62 £4.344
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.58 £4.296
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.55 £4.260
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange