You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ500511ARHAT

Wireless Power Transmitter Controller, Integrated 16 Bit Level Setting DACs, 1.2A

BQ500511ARHAT - Wireless Power Transmitter Controller, Integrated 16 Bit Level Setting DACs, 1.2A
BQ500511ARHAT - Wireless Power Transmitter Controller, Integrated 16 Bit Level Setting DACs, 1.2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ500511ARHAT
Order Code:
2668509

Product Overview

Wireless power transmitter controller for WPC v1.2 A11 transmitters. This device when combined with the bq50002A analogue front end device, integrates all functions required to create a Qi-compliant or 5V transmitter. This IC pings the surrounding environment for the receiver devices to be powered, safely engages the device, receives packet communication from the powered device and manages the power transfer. The system supports Foreign Object Detection (FOD) by continuously monitoring the efficiency of the established power transfer, protecting from power lost due to metal objects misplaced in the wireless power transfer field. Typically used in smart phones and wearables, car and other vehicle accessories.
  • Improved demodulation algorithms provide robust communication in noisy environments
  • Supports received power up to 5W
  • Two chip solution enables high efficiency transmitter designs of >75% efficiency
  • Less than 30mW ultra-low standby power (even during digital ping)
  • Dynamic Power Limiting (DPL)™ enables operation from inputs sources with limited power
  • LED indication of charging state and fault status

Applications

Wireless Charging, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.2 Compliant

:
5W

:
-40°C to 85°C

:
VQFN

:
40Pins

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2668509RL Check stock

59 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.73 ( ex VAT  ) £4.476 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.73 £4.476
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.35 £4.020
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.17 £3.804
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.11 £3.732
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 2668509) x 3.73 = £3.73
1 (Cut Tape 2668509) x 4.476 = £4.476
Total Price: £3.73 ( ex VAT  )
Total Price: £4.48 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange