You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ500215RGCT

Wireless Power Transmitter, 3 V to 3.6 V in, VQFN-64

BQ500215RGCT - Wireless Power Transmitter, 3 V to 3.6 V in, VQFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ500215RGCT
Order Code:
2455154

Product Overview

Wireless power transmitter manager conforms to WPC A29 transmitter type specification. It integrates the logic functions required to control wireless power transfer to a single WPC compliant receiver. It is an intelligent device that periodically pings the surrounding environment for available devices to be powered, detects if a foreign metal object is present on the charging pad, monitors all communication from the device being wirelessly powered and adjusts power applied to the transmitter coil per feedback received from the powered device. The IC uses rail voltage control scheme instead of the traditional frequency control to adjust the amount of power delivered to the receiver. Typically used in Qi-certified smart phones, tablets and other handhelds, point-of-sale devices and custom wireless power applications.
  • 12V input voltage
  • Enhanced foreign objection detection (FOD) implementation with FOD ping
  • Low standby power during idle and charge complete
  • 10 configurable LED modes to indicate charging state and fault status
  • Digital demodulation reduces components and simplifies circuitry

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.2 Compliant

:
10W

:
-40°C to 85°C

:
VQFN

:
64Pins

:
-

:
MSL 3 - 168 hours
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
22 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£2.96 ( ex VAT  ) £3.552 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.96 £3.552
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.68 £3.216