You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BQ50002ARHBT

Wireless Power Transmitter, Analog Front End for WPC v1.2 A11 Transmitters, Low Cost, 5V

BQ50002ARHBT - Wireless Power Transmitter, Analog Front End for WPC v1.2 A11 Transmitters, Low Cost, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ50002ARHBT
Order Code:
2673324

Product Overview

Highly integrated wireless power transmitter analogue front end for WPC v1.2 A11 transmitters. The device contains the entire analogue components required to implement a WPC compliant 5V transmitter. It integrates a full bridge power driver with MOSFETs, variable frequency oscillator, two channel communication demodulator, linear regulator and protection circuits. It safely engages the RX device, receives packet communication from the powered device and manages the power transfer according to WPC v1.2 specification. Comprehensive status and fault monitoring features enable a low cost yet robust WPC certified wireless power system design. Typically used in smart phone and wearable application and transmitters.
  • Designed to be used with bq500511A WPC controller
  • Supports 5W on the receiver output
  • Two chip solution enables high efficiency transmitter designs of >75% efficiency
  • Less than 30mW ultra-low standby power (even during digital ping)
  • Dynamic Power Limiting (DPL)™ enables operation from inputs sources with limited power
  • LED indication of charging state and fault status
  • Accurate foreign object detection method (FOD)

Applications

Wireless Charging, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.2 Compliant

:
5W

:
-40°C to 125°C

:
VQFN

:
32Pins

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2673324RL Check stock

5 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£2.08 ( ex VAT  ) £2.496 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.08 £2.496
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 2673324) x 2.08 = £2.08
1 (Cut Tape 2673324) x 2.496 = £2.496
Total Price: £2.08 ( ex VAT  )
Total Price: £2.50 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange