You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ32000DR

RTC IC, Date Time Format (Year/Month/Date/Day hh:mm:ss), I2C, 3 V to 3.6 V, SOIC-8

BQ32000DR - RTC IC, Date Time Format (Year/Month/Date/Day hh:mm:ss), I2C, 3 V to 3.6 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ32000DR
Order Code:
3118314RL

Product Overview

The BQ32000DR is a serial Real-time Clock IC features an automatic backup supply with integrated trickle charger. The backup supply can be implemented using a capacitor or non-rechargeable battery. The BQ32000DR has a programmable calibration adjustment from -63 to +126ppm. The BQ32000DR registers include an OF (oscillator fail) flag indicating the status of the RTC oscillator, as well as a STOP bit that allows the host processor to disable the oscillator. The time registers are normally updated once per second and all the registers are updated at the same time to prevent a timekeeping glitch. The BQ32000DR includes automatic leap-year compensation. The BQ32000DR is a compatible replacement for industry standard real-time clocks.
  • Automatic Switchover to Backup Supply
  • I²C Interface
  • Supports Serial Clock up to 400kHz
  • Uses 32.768kHz Crystal
  • With -63 to +126ppm Adjustment
  • Integrated Oscillator-fail Detection
  • Green Product, No Sb/Br

Applications

Clock & Timing, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
YY-MM-DD-dd

:
HH:MM:SS

:
RTC

:
3V

:
3.6V

:
SOIC

:
8Pins

:
I2C

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :3118314 Check stock

4,094 In stock Need more?

Order before 4:30pm

With you next business day

£1.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.933
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.815
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.765
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.714
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.563
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.526
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3118314) x 1.19 = £11.90
Total Price: £11.90
10 (Re-reel 3118314RL) x 1.19 = £11.90
Total Price: £11.90
Choose your packaging preference
3118314
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange