You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24193RGET . - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 17V input, 4.208V / 4.5A charge, VQFN-24

BQ24193RGET . - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 17V input, 4.208V / 4.5A charge, VQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24193RGET .
Order Code:
2254993

Product Overview

The BQ24193RGET is a single cell USB/Adaptor Charger with narrow VDC power path. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter. It takes the result from detection circuit in the system, such as USB PHY device. Complaints with USB 2.0 and USB 3.0 power spec with input current and voltage regulation. Meanwhile, meets USB On-the-Go operation power rating specification by supplying 5V on VBUS with current limit up to 1.3A. The power path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable).
  • Single input USB-compliant/adapter charger
  • Synchronous switching MOSFETs
  • Power path management
  • Integrated current sensing
  • Bootstrap diode
  • Internal loop compensation
  • Battery temperature sensing and charging safety timer
  • JEITA Guideline compliant
  • Thermal regulation and thermal shutdown
  • Input system over-voltage protection
  • MOSFET over-current protection
  • Charge status outputs for LED or host processor
  • Low battery leakage current and support shipping mode
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Audio, Communications & Networking, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion, Li-Pol
:
17V
:
4.208V
:
4.5A
:
VQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BQ24193RGET .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £3.44   10+ £2.75   25+ £2.58   50+ £2.42   100+ £2.25   250+ £2.11   500+ £1.92   1000+ £1.58   More Pricing...

 
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£3.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.40
 
10+ £2.74
 
25+ £2.57
 
50+ £2.41
 
100+ £2.24
 
250+ £2.10
 
500+ £1.90
 
1000+ £1.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.