You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMC1311DWV

Isolation Amplifier, 1 Amplifier, 400 µV, 1.5 kV, 4.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS AMC1311DWV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AMC1311DWV
Order Code:
3005311

Product Overview

The AMC1311 device is a precision, isolated amplifier with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7 kVPEAK according to VDE V 0884-11 and UL1577. Used in conjunction with isolated power supplies, this isolated amplifier separates parts of the system that operate on different common-mode voltage levels and protects lower voltage parts from damage.
  • 2V, high-impedance input voltage range optimized for isolated voltage measurement
  • Low offset error and drift
  • Fixed gain: 1
  • Low nonlinearity and drift: 0.01%, 1 ppm/°c (typ)
  • Missing high-side supply indication

Applications

Motor Drive & Control, Power Supplies

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
400µV

:
1.5kV

:
4.5V to 5.5V

:
SOIC

:
8Pins

:
220kHz

:
0.04%

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

88 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

£5.45 ( ex VAT  ) £6.540 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.45 £6.540
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.46 £5.352
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.25 £5.100
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.20 £5.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.14 £4.968
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.09 £4.908
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange