You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8866IDGS

Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, SPI, Single, 2.7 V

ADS8866IDGS - Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8866IDGS
Order Code:
3004403
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8866IDGS is a 16-bit single-ended input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF +0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8866 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Single Ended

:
SPI

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

63 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£4.04 ( ex VAT  ) £4.848 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.04 £4.848
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.24 £3.888
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.07 £3.684
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.80 £3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.52 £3.024
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.25 £2.700
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.20 £2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange