You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8361IDBQG4 .

Analogue to Digital Converter, Dual, 16 bit, 500 kSPS, Differential, Single Ended, Serial, Single

ADS8361IDBQG4 . - Analogue to Digital Converter, Dual, 16 bit, 500 kSPS, Differential, Single Ended, Serial, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8361IDBQG4 .
Order Code:
1206879
Product Range
Quad 16-Bit SAR ADCs
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16

:
500

:
Differential, Single Ended

:
Single

:
4.75

:
Serial

:
5.25

:
SSOP

:
24

:
-40

:
125

:
Quad 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
The ADS8361IDBQG4 is a dual 16-bit Analog-to-digital Converter (ADC) with four fully differential input channels grouped into two pairs for high-speed, simultaneous signal acquisition. Inputs to the sample-and-hold amplifiers are fully differential and are maintained differentially to the input of the A/D converter. This provides excellent common-mode rejection of 80dB at 50kHz, which is important in high-noise environments. The ADC offers a high-speed, dual serial interface and control inputs to minimize software overhead. The output data for each channel is available as a 16-bit word.
  • 4 Fully differential input channels
  • 2µs Throughput per channel
  • Internal reference
  • Flexible serial interface
  • Pin compatible with the ADS7861
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

No Longer Stocked

Customer Reviews

Customer Q&A Exchange