You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS807EG4 - 

Analogue to Digital Converter, 12 bit, 53 MSPS, Differential, Single Ended, Parallel, Single

ADS807EG4 - Analogue to Digital Converter, 12 bit, 53 MSPS, Differential, Single Ended, Parallel, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS807EG4
Order Code:
1214356
Product Range
Single 12-Bit Pipelined ADCs

Product Overview

The ADS807EG4 is a 12-bit pipelined Analog-to-digital Converter (ADC) includes a high-bandwidth track-and-hold that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of this track-and-hold and A/D converter circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity. The track-and-hold can also be operated single-ended. It high-speed, high dynamic range, ADC provides for setting the full-scale range of the converter without any external reference circuitry. The internal reference can be disabled allowing low drive, internal references to be used for improved tracking in multichannel systems. It provides an over-range indicator flag to indicate an input signal that exceeds the full-scale input range of the converter. This flag can be used to reduce the gain of front end gain control circuitry. There is also an output enable pin to allow for multiplexing and testability on a PC board.
  • Internal or external reference
  • Green product and no Sb/Br

Applications

Communications & Networking, Test & Measurement, Medical, Imaging, Video & Vision, Automation & Process Control

Product Information

:
12bit
:
53MSPS
:
Differential, Single Ended
:
Parallel
:
Single
:
4.75V
:
5.25V
:
SSOP
:
28Pins
:
-40°C
:
85°C
:
Single 12-Bit Pipelined ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Manufactured

£22.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £17.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £17.52
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £17.26
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ £16.99
Promotional price
Contract Price
Web only price
Web only contract price
 
700+ £16.73