You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7953SBDBT

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.7 V

ADS7953SBDBT - Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7953SBDBT
Order Code:
3116653
Product Range
16 Channel 12-Bit SAR ADCs

Product Overview

The ADS7953SBDBT is a 8-bit multichannel Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The device accepts a wide analog supply range from 2.7 to 5.25V. Very low power consumption makes these devices suitable for battery-powered and isolated power supply applications. A wide 1.7 to 5.25V I/O supply range facilitates glue-less interfaces with the most commonly used CMOS digital hosts. The serial interface is controlled by CS and SCLK for easy connection with microprocessors and DSP. The input signal is sampled with the falling edge of CS. It uses SCLK for conversion, serial data output and reading serial data in. The devices allow auto sequencing of preselected channels or manual selection of a channel for the next conversion cycle. There are two software selectable input ranges, four individually configurable GPIOs and two programmable alarm thresholds per channel.
  • Zero latency
  • Auto and manual modes for channel selection
  • 2-programmable alarm levels per channel
  • Power-down current
  • Input bandwidth
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Sensing & Instrumentation, Power Management, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
38Pins

:
-40°C

:
125°C

:
16 Channel 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

35 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£8.33 ( ex VAT  ) £9.996 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.33 £9.996
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.00 £8.4
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.84 £8.208
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.69 £8.028
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.54 £6.648
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.41 £6.492
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange