You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7886SBDBVT .

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.35 V

ADS7886SBDBVT . - Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, Serial, Single, 2.35 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7886SBDBVT .
Order Code:
2323239
Product Range
Single 12-Bit SAR ADCs
Availability:
New product

Alternatives for ADS7886SBDBVT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £4.25   10+ £3.34   25+ £3.25   50+ £2.97   100+ £2.67   250+ £2.40   500+ £1.93   More Pricing...

Restricted Item Add

Product Overview

The ADS7886SBDBVT is a 12-bit Analog-to-digital Converter (ADC) includes a capacitor based SAR A/D converter with inherent sample and hold. The serial interface in each device is controlled by the CS and SCLK signals for glue-less connections with microprocessors and DSPs. The input signal is sampled with the falling edge of CS and SCLK is used for conversion and serial data output. The device operates from a wide supply range from 2.35 to 5.25V. The low power consumption of the device makes it suitable for battery-powered applications. The device also includes a power-down feature for power saving at lower conversion speeds. The high level of the digital input to the device is not limited to device VDD. This means the digital input can go as high as 5.25V when device supply is 2.35V. This feature is useful when digital signals are coming from other circuit with different supply levels. Also this relaxes restriction on power up sequencing.
  • Zero latency
  • Unipolar input range - 0V to VDD
  • Power-down current - 1µA
  • Green product and no Sb/Br

Applications

RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control

Product Information


:
12

:
1

:
Single Ended

:
Single

:
2.35

:
Serial

:
5.25

:
SOT-23

:
6

:
-40

:
125

:
Single 12-Bit SAR ADCs

:
-

:
MSL 2 - 1 year

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.