You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7846N

IC, 12BIT ADC, SMD, 7846, TSSOP16

New

ADS7846N - IC, 12BIT ADC, SMD, 7846, TSSOP16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7846N
Order Code:
3123659

Product Overview

The ADS7846N is a 4-wire Touch Screen Controller, 100% pin-compatible with the existing ADS7843 and drops into the same socket. This allows for easy upgrade of current applications to the new version. Only software changes are required to take advantage of the added features of direct battery measurement, temperature measurement and touch-pressure measurement. The ADS7846 also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to 2.7V supply voltage while monitoring the battery voltage from 0 to 6V. The low-power consumption of <0.75mW typical at 2.7V (reference off), high speed (up to 125kHz clock rate) and on-chip drivers make the controller an ideal choice.
  • On-chip temperature measurement
  • Touch-pressure measurement
  • Auto power-down
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Product Information


:
3 Wire, Serial, SPI

:
12bit

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

178 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£4.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.30