You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS7279IPW .
Analogue to Digital Converter, SAR, 14 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 4.5 V
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS7279IPW .
- Order Code:
- 1645387
- Product Range
- Single 14-Bit SAR ADCs
Product Range Selector (Single 14-Bit SAR ADCs)
See all from this product rangeAlternatives for ADS7279IPW .
Product Overview
- Excellent AC/DC performance
- Built-in conversion clock (CCLK)
- SPI/DSP compatible serial interface
- Comprehensive power-down modes
- Software reset
- Global CONVST (independent of CS)
- Programmable status/polarity EOC/INT
- Multi-chip daisy-chain mode
- Programmable TAG bit output
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- 1MSPS
- :
- Single Ended
- :
- Serial, SPI
- :
- Single
- :
- 4.5V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Single 14-Bit SAR ADCs
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £8.60 £10.32 | |
10+ | £7.25 £8.700 | |
25+ | £6.72 £8.064 | |
50+ | £6.37 £7.644 | |
100+ | £6.00 £7.2 | |
250+ | £4.55 £5.460 |
Pricing is unavailable. Please contact customer services.