You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADC124S021CIMM/NOPB

Analogue to Digital Converter, 12 bit, Single Ended, Serial, Single, 2.7 V

ADC124S021CIMM/NOPB - Analogue to Digital Converter, 12 bit, Single Ended, Serial, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC124S021CIMM/NOPB
Order Code:
3004271
Product Range
Quad 12-Bit SAR ADCs

Product Overview

The ADC124S021CIMM/NOPB is a CMOS 12-bit successive-approximation Analogue-to-digital Converter with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC124S021 is fully specified over a sample rate range of 50 to 200kSPS. The low-power four-channel converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to four input signals at inputs IN1 through IN4. The output serial data is straight binary and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC124S021 operates with a single supply that can range from +2.7 to +5.25V.
  • Specified over a range of sample rates
  • Four input channels
  • Variable power management
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
Single Ended

:
Serial

:
Single

:
2.7V

:
5.25V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Quad 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3004271RL Check stock

1,444 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.02 ( ex VAT  ) £3.624 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.02 £3.624
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.41 £2.892
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.27 £2.724
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.07 £2.484
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.87 £2.244
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.81 £2.172
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.73 £2.076
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.67 £2.004
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 3004271) x 3.02 = £3.02
1 (Cut Tape 3004271) x 3.624 = £3.624
Total Price: £3.02 ( ex VAT  )
Total Price: £3.62 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange