You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-3040.

Oscilloscope Probe, 1000:1, 10Mohm Multimeters

TENMA 72-3040.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-3040.
Order Code:
4908351
Also Known As:
GTIN UPC EAN: 640522694082
Technical Datasheet:
72-3040.   Datasheet
See all Technical Docs

Alternatives for 72-3040.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
1000:1

:
10Mohm Multimeters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A high voltage probe that allows most 10MR multimeters to be turned into a high voltage meter.
  • Voltage: 40kVdc (maximum) or 28kVrms ac
  • Division ratio: 1000:1
  • Input resistance: 1000MR (approx. )
  • Accuracy (DC): ±1% (1kV - 20kV), ±2%(20kV - 40kV)
  • Accuracy (AC): 5% typ.
  • Cable length: 1m

Also Known As

GTIN UPC EAN: 640522694082

Contact Sales for a quote

Request quote (min. £500)

£51.29 ( ex VAT  ) £61.548 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £51.29 £61.548
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £50.18 £60.216
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --