You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TT32ML

Timer, TT32 Series, 6 Ranges, 0.1 s to 99.98 h, 1 Changeover Relay Output, 24 V, Plug-In

TT32ML - Timer, TT32 Series, 6 Ranges, 0.1 s to 99.98 h, 1 Changeover Relay Output, 24 V, Plug-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPATRON TEMPATRON
Manufacturer Part No:
TT32ML
Order Code:
767074
Product Range
TT32 Series
Technical Datasheet:
TT32ML   Datasheet
See all Technical Docs

Product Information


:
TT32 Series

:
Multifunction

:
0.1s

:
99.98h

:
6Ranges

:
4

:
1 Changeover Relay

:
24V

:
8A

:
Plug-In

:
29mm

:
71mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TT32ML is a 4-digit multi-function multi-time range Dual Digital Timer suitable for controlling operation of equipment, machinery, systems or processes in a wide range of industrial applications. Nine timing functions can be selected together with time ranges from 0.1second to 99:59hours, to operate two independent relay output contacts which are isolated from the supply voltage. The output contacts can be configured as two timed outputs or one timed and one instantaneous output. This timer is housed in a compact panel mounting enclosure and is powered from 12 to 24VAC/DC.
  • 4-digit Green LED display dual timer
  • 9 Programmable timing modes
  • 6 Time ranges from 0.1s to 99:59h
  • Supply voltages from 12 to 24VAC/DC
  • 1 changeover and 1 N/O relay output
  • External hold and reset
  • Security passcode
  • IP65 Enclosure
  • Panel mounting
  • Matching temperature controllers

Applications

Industrial, Automation & Process Control

Best Seller

9 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£96.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £96.43
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £83.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £77.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £71.92