You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TR480102

Process Controller, Tachometer Relay, TR4800 Series, SPCO Relay, 50 to 1000 RPM, 110/230 Vac

TR480102 - Process Controller, Tachometer Relay, TR4800 Series, SPCO Relay, 50 to 1000 RPM, 110/230 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPATRON TEMPATRON
Manufacturer Part No:
TR480102
Order Code:
275220
Technical Datasheet:
TR480102   Datasheet
See all Technical Docs

Product Information


:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TR480102 is a Tachometer Relay will switch it is output at the speed selected on the front dial. The unit is designed to match the styling of the TC4800 temperature controllers and TT4800 Timers. It offers a fast reaction time of < 0.4 seconds at 150rpm, have an internal supply to power active sensors and a meter output to display the measured speed. The range consists of three models covering speeds from 5 to 10000rpm.
  • High speed response to input
  • 1mA Meter output to display rpm
  • Internal 15VDC sensor supply
  • 100000 Operations at rated load electrical life

Applications

Automation & Process Control, Industrial

1 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£91.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £91.98
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £79.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £73.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £68.59