You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MINITIMER2-MCU - 

Analogue Timer, Quad Range, Multifunction, 4 Ranges, 0 s, 9999.9 s, 1 Changeover Relay

MINITIMER2-MCU - Analogue Timer, Quad Range, Multifunction, 4 Ranges, 0 s, 9999.9 s, 1 Changeover Relay

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPATRON TEMPATRON
Manufacturer Part No:
MINITIMER2-MCU
Order Code:
2133014
Technical Datasheet:
MINITIMER2-MCU   Datasheet
Availability:
New product
See all Technical Docs

Product Information


:
-

:
Multifunction

:
4

:
0

:
9999.9

:
1 Changeover Relay

:
230

:
16

:
-

:
-

:
-

:
No SVHC (16-Jan-2020)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MINITIMER2-MCU is a quad range Timer Module designed for a wide range of timing applications and is ideal for medium volume OEM applications or one off control panel applications. It combines analogue potentiometer setting simplicity with microprocessor based, digital timing software. Any one of four commonly used timing ranges can be selected by cutting just two wire links and the timing function can be set to delay on energize or delay on de-energize. The timer also has a MYTIME™ feature enabling the user to set a custom time range, if required. This chassis mounting module measures only 70 x 45mm and has an onboard LED to indicate timing and relay status.
  • Delay on energise/delay on de-energise
  • LOCKPOT™ Operation feature
  • On-board LED or optional remote LED
  • MYTIME™ Programming
  • IP00 Protected case
  • Non-isolated for volt-free contacts

Applications

Automation & Process Control, Industrial, Clock & Timing

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.