You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWCT22 - 

Wireless Control Terminal, GSM Network, Dual Band 900/1800 MHz, DIN Rail, 12-24 V

TWCT22 - Wireless Control Terminal, GSM Network, Dual Band 900/1800 MHz, DIN Rail, 12-24 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TELTONIKA TELTONIKA
Manufacturer Part No:
TWCT22
Order Code:
2064135
Technical Datasheet:
TWCT22   Datasheet
See all Technical Docs

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Allows to monitor and control remote units/equipments. Enables remote monitoring and control along with sending SMS/Email in case of alarm conditions. With the advantage of the reliable, widespread GSM networks and the supported GPRS service, it becomes a remotely accessible unit from any part of the world. The inputs present on TWCT22 can be used for monitoring of external devices or connecting sensors (analog/digital). Alarm conditions can be configured for monitoring of these inputs. Since it supports SMS and SMTP protocols, the device can be configured to send SMS/Email whenever alarm conditions occur. Also gives the freedom to control the states of the connected outputs. By sending a simple SMS anyone can change/get the status of the outputs. Applications: Security systems, Irrigation and fire alarm systems, Building surveillance and control, Home and garden automation projects, Heating, lighting and climate control and Remote monitoring and device/equipment control
  • Dual band: 900/1800 MHz
  • 7A relay outputs, to drive heavy loads
  • Surge and reverse voltage protection on all the inputs
  • Two Analog inputs with mode selection, voltage mode (0-10V) or current mode (4-20mA)
  • Turn ON/OFF the outputs by sending SMS
  • Alarm message service over SMS or email
  • Simple configuration through any web browser
  • DIN rail mounting, for easy integration in industrial environment
  • 4 LEDs for input status and 4 LEDs for output status
  • Dual colour device status LED
  • Watchdog controller ensures reliable and continuous operation
  • RS232 hardware interface.

Associated Products

Compare Selected

No Longer Stocked

£229.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £229.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £203.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £183.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £164.00
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ £154.00