You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3990150502
EVK2, MOTHERBOARD, RS232, DEV KIT
- Manufacturer:
- TELIT WIRELESS SOLUTIONS TELIT WIRELESS SOLUTIONS
- Manufacturer Part No:
- 3990150502
- Order Code:
- 1710723
Product Overview
- SIM card holder
- Audio monitor outputs
- RS232 , USB serial ports
- Reset button and power switch
- Power supply automotive setup from 5V to 40V
- Power supply laboratory setup from 3.8V fixed supply
- Power supply portable setup from rechargeable li ion battery pack
- Reverse polarity protection on all input DC lines
Applications
Communications & Networking, Wireless
Contents
EVK2 motherboard, Info note, Eighteen 2 Pin jumper female connector, USB cable, Red and black cable /w plugs, GSM-UMTS magnetic ANT, Cable RG174 /w SMA/M.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Communication & Networking
- :
- Telit Wireless Solutions
- :
- -
- :
- GPRS / GSM
- :
- Board Only
- :
- -
Technical Documents (1)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £405.37 £486.444 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.