You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS2024B

Digital Oscilloscope, TPS2000B Series, 4 Channel, Isolated, 200 MHz, 2 GSPS, 2.5 kpts, 2.1 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TPS2024B
Order Code:
1877503
Product Range
TPS2000B Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TPS2000B Series

:
4 Channel, Isolated

:
200MHz

:
2GSPS

:
2.5 kpts

:
2.1ns

:
VGA LCD Colour

:
One 200MHz TPP0201 Passive Probe Per Channel (10:1), OpenChoice & NI LabVIEW SignalExpress LE Software, Lithium-Ion Battery, USB to RS-232 Cable, Front Cover, Calibration Certificate, AC Adapter with Power Cord

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TPS2024B offers a distinctive range of capabilities in an oscilloscope with controls and menus you will find familiar and easy to use. IsolatedChannel™ technology provides isolation from ground and isolation between channels allowing you to take measurements with less worry about damaging circuitry. Battery power comes standard, making it a natural choice for field applications. For work on power electronics, optional software integrates commonly needed power system measurements into the instrument, speeding up power analysis and troubleshooting.
  • Autoset
  • Simplified Setup, Context Sensitive Help and Backlit Menu Buttons
  • Built-in I/O Interface and Integrated Mass Storage
  • 11 Automatic Measurements as well as FFT and Advanced Triggers
  • Isolated External Trigger Input
  • Colour Display (1/4 VGA LCD)
  • True Portability; Weighs Only 6 lbs. (Without Batteries)
  • 8 Hours of Continuous Battery Operation, one battery included, second battery optional
  • Waveform and Set-up Memories
  • One Standard Battery Pack

Applications

Industrial, Embedded Design & Development, Automotive

Contents

TPS2024B, One probe per channel, Front protective cover, Printed user manual (English only), Installation and safety manual, AC adapter with power cord, Lithium-ion battery with fuel gauge, USB to RS-232 cable, OpenChoice PC connectivity & NI SignalExpress software, Traceable Certificate of Calibration

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

5 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£4,580.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4,580.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange