You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS3014C

Digital Oscilloscope, TDS3000C Series, 4 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS3014C
Order Code:
1554156
Product Range
TDS3000C Series
Technical Datasheet:
TDS3014C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS3000C Series

:
4 Channel

:
100MHz

:
1.25GSPS

:
10 kpts

:
3.5ns

:
VGA LCD Colour

:
One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDS3014C combines unique digital real-time (DRT) sampling technology with sin(x)/x interpolation to allow you to accurately characterise a wide range of signal types on all channels simultaneously. There is no change in sampling rate when additional channels are turned on. This sampling technology makes it possible to capture high-frequency information, such as glitches and edge anomalies, that elude other oscilloscopes, while sin(x)/x interpolation ensures precise reconstruction of each waveform.
  • 10 k Standard Record Length on All Channels
  • 3,600 wfms/s Continuous Waveform Capture Rate
  • Suite of Advanced Triggers
  • Front-panel USB Host Port for Easy Storage and Transfer of Measurement Data
  • 25 Automatic Measurements
  • FFT Standard
  • Multiple Language User Interface
  • WaveAlert® Automatic Waveform Anomaly Detection
  • TekProbe Interface Supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • Lightweight Design (only 7 lb./3.2 kg) for Easy Transport
  • Digital real-time sampling
  • Just 149mm deep, freeing up valuable bench space

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices

Contents

Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Stocked

£8,280.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8,280.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange