You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDS2014C

Digital Oscilloscope, TDS2000C Series, 4 Channel, 100 MHz, 2 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TDS2014C
Order Code:
1840966
Product Range
TDS2000C Series
Technical Datasheet:
TDS2014C   Datasheet
See all Technical Docs

Alternatives for TDS2014C

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TDS2000C Series

:
4 Channel

:
100MHz

:
2GSPS

:
2.5 kpts

:
-

:
QVGA LCD Colour

:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration

:
Lifetime Warranty

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDS2014C Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging, and context-sensitive help - the TDS2014C oscilloscope help you get more done, in less time.
  • Brighter clearer display with wide viewing angle
  • Built in waveform limit testing
  • Automated, Extended Data Logging Feature
  • New probes with lowest capacitive load and compact head for easy probing of high density PCB
  • 2.5k point Record Length on All Channels
  • Advanced Triggers including Pulse Width Trigger and Line-selectable
  • Video Trigger
  • 16 Automated Measurements, and FFT Analysis for Simplified Waveform Analysis
  • Autoset and Signal Auto-ranging
  • Built-in Context-sensitive Help
  • Probe Check Wizard
  • Multiple-language User Interface
  • 5.7 in. (144 mm) Active TFT Colour Display
  • USB 2.0 Host Port on Front Panel for Data Storage, Printing, and Connecting a USB Keyboard
  • Digital real-time sampling, accurately capturing signals with at least 10X over-sampling
  • Lifetime warranty**

Applications

Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement

Contents

National Instrument's LabVIEW SignalExpress™ TE Limited Edition and Tektronix OpenChoice® software for connecting your bench

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit the calibration service page for more details.

No Longer Manufactured

£2,270.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2,270.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange