You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TCP202A - 

Current Probe, TekProbe Interface, Current Clamp, 15 A, 10 mA, Tektronix TDS Series Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TCP202A
Order Code:
2254471
Technical Datasheet:
TCP202A   Datasheet
See all Technical Docs

Product Information

:
TekProbe Interface
:
Current Clamp
:
15A
:
10mA
:
Tektronix TDS Series Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TCP202A is a high-performance easy-to-use AC/DC Current Probe designed for use with a variety of oscilloscopes. The TCP202A is designed for direct connection to oscilloscopes with the TekProbe™ probe interface. This AC/DC current probe provides sufficient performance to support 50MHz measurement system bandwidth. The TCP202A provides a maximum 15A DC + peak AC measurement range. This probe also provides excellent accuracy to current levels as low as 10mA, important for meeting today's challenging current measurement needs.
  • Easy to use and accurate AC/DC current measurements
  • DC to >50MHz Bandwidth
  • Core jaw diameter of 5mm (0.2")
  • Accurately measures current levels as low as 10mA per division
  • High accuracy with typically less than 1% DC gain error
  • Split-core construction allows easy circuit connection
  • Low noise and DC drift
  • 15A DC + Peak AC maximum current capability
  • 50A Peak pulse current capability
  • Connects directly to oscilloscopes with the TekProbe™ interface
  • Provides automatic units scaling and readout on the oscilloscope display
  • Degauss button and thumbwheel for DC offset adjustment

Applications

Power Management, Industrial, Consumer Electronics, Communications & Networking, Motor Drive & Control, Automotive, Avionics

Alternatives for TCP202A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

£2,520.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2,520.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange