You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TBS1102B-EDU - 

Digital Oscilloscope, Education Model, TBS1000B EDU Series, 2 Channel, 100 MHz, 2 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1102B-EDU
Order Code:
2383223
Product Range
TBS1000B EDU Series
Technical Datasheet:
TBS1102B-EDU   Datasheet
See all Technical Docs

Product Information

:
TBS1000B EDU Series
:
2 Channel
:
100MHz
:
2GSPS
:
2.5 kpts
:
-
:
WVGA LCD Colour
:
One 100MHz TPP0101 Passive Probe Per Channel (10:1), Downloadable Courseware PC Software, Certificate of Calibration, Power Cord, Documentation CD
:
5 Years
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1102B-EDU Digital Storage Oscilloscope Series is designed specifically to meet the needs of today's schools and universities. It uses an innovative new Courseware system that enables educators to seamlessly integrate teaching materials onto the TBS1000B-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display and can be used to provide; step by step instructions, background theory, hints and tips or an efficient way for students to document their lab work. The instrument series includes a 7-inch WVGA TFT colour display, up to 2 GS/s sampling rate, bandwidths from 50 MHz to 200 MHz, dual channel frequency counters and a 5 year standard warranty.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

Passive probes, one per channel, Power cord, Traceable certificate of calibration, Installation and safety manual CD with customer documentation and Education CD

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TBS1102B-EDU

Associated Products

Compare Selected

Related Searches

 

37 In stock

25 in stock for next day delivery (Liege stock)
12 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/07/19

£610.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £610.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.