You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TBS1052B - 

Digital Oscilloscope, TBS1000B Series, 2 Channel, 50 MHz, 1 GSPS, 2.5 kpts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1052B
Order Code:
2383216
Product Range
TBS1000B Series
Technical Datasheet:
TBS1052B   Datasheet
See all Technical Docs

Product Information

:
TBS1000B Series
:
2 Channel
:
50MHz
:
1GSPS
:
2.5 kpts
:
-
:
WVGA LCD Colour
:
One 50MHz TPP0051 Passive Probe Per Channel (10:1), Manual, Certificate of Calibration, CD
:
5 Years
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TBS1052B Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu - the TBS1052B oscilloscope helps you get more done, in less time.
  • 7 inch WVGA (800X480) Active TFT Colour Display
  • 34 automated measurements
  • Dual window FFT, simultaneously monitors both the time and frequency domains
  • Built-in waveform limit and trend plot testing
  • Dual channel frequency counter
  • Zoom Function
  • Automated, extended data logging feature
  • Autoset and auto-ranging functions
  • Built-in context-sensitive help
  • Multiple-language user interface
  • Small footprint and lightweight - Only 124 mm deep and 2 kg
  • USB 2.0 host port on the front panel for quick and easy data storage
  • USB 2.0 device port on rear panel for easy connection to a PC

Applications

Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Test & Measurement, Research & Development, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development

Contents

TBS1052B oscilloscope, Passive probes one per channel, Power cord, NIM/NIST traceable certificate of calibration, Printed documentation, CD with customer documentation.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for TBS1052B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

58 In stock

47 in stock for next day delivery (Liege stock)
11 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/08/19

£378.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £378.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.